Vishay Thermistor, NTC Type 100 kΩ, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.09

(exc. GST)

$12.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 200 left, ready to ship from another location
  • Final 500 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
10 - 990$1.109$11.09-
1000 - 1990$1.082$10.822%
2000 +$1.066$10.663%

*price indicative

Packaging Options:
RS Stock No.:
684-1273
Mfr. Part No.:
NTCS0603E3104FXT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTC

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.52%/°C

Packaging

Tape & Reel

Thermal Time Constant

8s

Automotive Standard

AEC-Q200

Tolerance ±

1%

Mount Type

PCB

Application

Control, Compensation, Temperature Measurement, Sensing

Package/Case

0603

Maximum Power Rating

125mW

Resistance at 25°C

100kΩ

Pin Count

2

Depth

800μm

Height

800μm

Standards/Approvals

UL, RoHS, AEC-Q200

Length

1.6mm

Termination Style

Radial

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

NTCS0603E3.....T Series Glass Protected NTC Thermistors


NiSn terminations

Fully glass coated and protected

Suitable for wave or reflow soldering

Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy