Vishay Thermistor, NTC Type 100 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 684-1232
- Mfr. Part No.:
- NTCS0603E3104JXT
- Brand:
- Vishay
This image is representative of the product range
Add 1000 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.56
(exc. GST)
$5.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 left, ready to ship from another location
- Final 11,690 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.456 | $4.56 | - |
| 1000 - 1990 | $0.45 | $4.50 | $6.00 |
| 2000 + | $0.441 | $4.41 | $30.00 |
*price indicative
- RS Stock No.:
- 684-1232
- Mfr. Part No.:
- NTCS0603E3104JXT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.52%/°C | |
| Thermal Time Constant | 8s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | PCB | |
| Application | Control, Temperature Measurement, Compensation, Sensing | |
| Package/Case | 0603 | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 100kΩ | |
| Pin Count | 2 | |
| Height | 800μm | |
| Termination Style | Radial | |
| Depth | 800μm | |
| Standards/Approvals | RoHS, UL, AEC-Q200 | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.52%/°C | ||
Thermal Time Constant 8s | ||
Packaging Tape & Reel | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Mount Type PCB | ||
Application Control, Temperature Measurement, Compensation, Sensing | ||
Package/Case 0603 | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 100kΩ | ||
Pin Count 2 | ||
Height 800μm | ||
Termination Style Radial | ||
Depth 800μm | ||
Standards/Approvals RoHS, UL, AEC-Q200 | ||
Length 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
NTCS0603E3.....T Series Glass Protected NTC Thermistors
Related links
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor IC 0805 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
