TE Connectivity Thermistor, NTC Type 10 kΩ 305 μm 1.016 mm 1.016 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-4258
Distrelec Article No.:
304-61-812
Mfr. Part No.:
GA10K3CG3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

10K3CG

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.39%/°C

Thermal Time Constant

1s

Automotive Standard

No

Tolerance ±

5%

Mount Type

Surface

Application

Wavelength Division Multiplexing

Resistance at 25°C

10kΩ

Height

305μm

Depth

1.016mm

Standards/Approvals

RoHS

Length

1.016mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

TE Connectivity Gold Terminated Leadless Chip Thermistors


10K3CG gold leadless chip thermistors from TE Connectivity are a surface mount solution. These NTC thermistors feature a rapid time response, under 1 second in liquids. 10K3CG NTC thermistors feature square or rectangular configurations and have been designed with a uniform size that facilitates pick and place assembly.

Gold terminations

Supplied in ±5% and ±10% tolerance options

Surface mount

Wide temperature range between -40°C and +125°C

Product Application Information


Suitable applications for these NTC thermistors include Wavelength Division Multiplexing (WDM) for communications systems wireless applications, allowing for advanced frequency control. Other suitable uses include hybrid circuit temperature compensation and the thermal protection of sensitive circuits. 10K3CG NTC thermistors are ideal for localised temperature sensing and can also be used as thermopile sensors for infrared sensing and thermal radiation recognition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy