TE Connectivity Thermistor, NTC Type 3 kΩ, 0805 500 μm 2 mm 1.25 mm
- RS Stock No.:
- 247-7367
- Mfr. Part No.:
- NTC0805J3K0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.34
(exc. GST)
$15.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $1.434 | $14.34 |
| 1250 - 2490 | $1.378 | $13.78 |
| 2500 + | $1.332 | $13.32 |
*price indicative
- RS Stock No.:
- 247-7367
- Mfr. Part No.:
- NTC0805J3K0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 4s | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Application | Compensation, Control, Sensing, Temperature Measurement | |
| Package/Case | 0805 | |
| Maximum Power Rating | 125mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 3kΩ | |
| Height | 500μm | |
| Length | 2mm | |
| Termination Style | Radial | |
| Depth | 1.25mm | |
| Standards/Approvals | UL, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 4s | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Application Compensation, Control, Sensing, Temperature Measurement | ||
Package/Case 0805 | ||
Maximum Power Rating 125mW | ||
Pin Count 2 | ||
Resistance at 25°C 3kΩ | ||
Height 500μm | ||
Length 2mm | ||
Termination Style Radial | ||
Depth 1.25mm | ||
Standards/Approvals UL, RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
- RS Stock No. 2477418
- Mfr. Part No. NTC0805J10K
Each (In a Pack of 10)
$1.634
- RS Stock No. 2477301
- Mfr. Part No. NTC0805J1K0
Each (In a Pack of 10)
$1.429
- RS Stock No. 2477503
- Mfr. Part No. NTC0805J100K
Each (In a Pack of 10)
$1.243
- RS Stock No. 2477418P
- Mfr. Part No. NTC0805J10K
Each (Supplied on a Reel)
$1.634
Related links
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm







