Storm IP54 20 Key Illuminated Polymer Keypad
- RS Stock No.:
- 399-1319
- Mfr. Part No.:
- FT4K1002
- Brand:
- Storm
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$301.16
(exc. GST)
$331.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $301.16 | - |
| 100 - 499 | $295.91 | 1% |
| 500 + | $288.24 | 4% |
*price indicative
- RS Stock No.:
- 399-1319
- Mfr. Part No.:
- FT4K1002
- Brand:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Product Type | Keypad | |
| Keypad Layout | 5 x 4 | |
| Membrane Operation | No | |
| Number of Keys | 20 | |
| Keypad Output | Matrix | |
| Housing Material | Polymer | |
| Illuminated | Yes | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 4000000Operations | |
| Actuator Colour | Transparent | |
| Panel Cutout Height | 117.5mm | |
| Panel Cutout Width | 119.5mm | |
| Maximum Operating Temperature | 75°C | |
| Actuator Material | Polymer | |
| Standards/Approvals | CE, RoHS | |
| Series | 5000 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Product Type Keypad | ||
Keypad Layout 5 x 4 | ||
Membrane Operation No | ||
Number of Keys 20 | ||
Keypad Output Matrix | ||
Housing Material Polymer | ||
Illuminated Yes | ||
IP Rating IP54 | ||
Housing Colour Black | ||
Mechanical Life Per Key 4000000Operations | ||
Actuator Colour Transparent | ||
Panel Cutout Height 117.5mm | ||
Panel Cutout Width 119.5mm | ||
Maximum Operating Temperature 75°C | ||
Actuator Material Polymer | ||
Standards/Approvals CE, RoHS | ||
Series 5000 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- GB
Integrated Keypad & Display Module
A tough and weather resistant module, with or without a 20 character x 4 line illuminated LCD, ideal for use in hostile, exposed or public environments
399-1319 is without display, 399-1325 is with display and 399-1347 is vandal resistant with display .
Easy installation in control panel or equipment housing
Generous provision for accommodation of additional circuit boards within module
Super impact polymer case with GFX keys (stock no. 399-1347 has Chromed zinc keys)
Contact configuration: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
-40 to +75 °C operational
Operating Force: 180g. Contact Bounce; 5ms
Related links
- Storm IP54 20 Key Illuminated Polymer Keypad
- Storm IP54 20 Key Polymer Keypad
- Storm IP65 4 Key Illuminated Polymer Keypad
- Storm IP65 12 Key Illuminated Polymer Keypad
- Storm IP65 16 Key Illuminated Polymer Keypad
- Storm IP54 12 Key Polymer Keypad
- Storm IP54 4 Key Polymer Keypad
- Storm IP54 16 Key Polymer Keypad
