TE Connectivity Thermistor, NTC Type 3 kΩ, 0805 500 μm 2 mm 1.25 mm
- RS Stock No.:
- 163-8778
- Mfr. Part No.:
- NTC0805J3K0
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8778
- Mfr. Part No.:
- NTC0805J3K0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Tolerance ± | 5% | |
| Application | Compensation, Control, Sensing, Temperature Measurement | |
| Package/Case | 0805 | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 3kΩ | |
| Pin Count | 2 | |
| Depth | 1.25mm | |
| Height | 500μm | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Radial | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Mount Type PCB | ||
Tolerance ± 5% | ||
Application Compensation, Control, Sensing, Temperature Measurement | ||
Package/Case 0805 | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 3kΩ | ||
Pin Count 2 | ||
Depth 1.25mm | ||
Height 500μm | ||
Standards/Approvals UL, RoHS | ||
Termination Style Radial | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
- RS Stock No. 2477367
- Mfr. Part No. NTC0805J3K0
Each (In a Pack of 10)
$1.434
- RS Stock No. 2477418
- Mfr. Part No. NTC0805J10K
Each (In a Pack of 10)
$1.634
- RS Stock No. 2477301
- Mfr. Part No. NTC0805J1K0
Each (In a Pack of 10)
$1.429
- RS Stock No. 2477418P
- Mfr. Part No. NTC0805J10K
Each (Supplied on a Reel)
$1.634
Related links
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm







