TE Connectivity Thermistor, NTC Type 1 kΩ, 0805 500 μm 2 mm 1.25 mm
- RS Stock No.:
- 247-7301
- Mfr. Part No.:
- NTC0805J1K0
- Brand:
- TE Connectivity
This image is representative of the product range
Add 1250 more to save $105.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.01
(exc. GST)
$20.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 left, ready to ship from another location
- Final 370 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $1.901 | $19.01 | - |
| 1250 - 2490 | $1.817 | $18.17 | $105.00 |
| 2500 + | $1.756 | $17.56 | $362.50 |
*price indicative
- RS Stock No.:
- 247-7301
- Mfr. Part No.:
- NTC0805J1K0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | NTC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Control, Compensation, Temperature Measurement, Sensing | |
| Package/Case | 0805 | |
| Accuracy | ±5 % | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 1kΩ | |
| Pin Count | 2 | |
| Depth | 1.25mm | |
| Height | 500μm | |
| Length | 2mm | |
| Standards/Approvals | UL, RoHS | |
| Diameter | 1.25mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series NTC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Packaging Tape & Reel | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Control, Compensation, Temperature Measurement, Sensing | ||
Package/Case 0805 | ||
Accuracy ±5 % | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 1kΩ | ||
Pin Count 2 | ||
Depth 1.25mm | ||
Height 500μm | ||
Length 2mm | ||
Standards/Approvals UL, RoHS | ||
Diameter 1.25mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
NTC0805 Series SMD
Related links
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
