Vishay NTC Thermistor, NTC Type 680 kΩ 800 μm 2 mm 1.5 mm
- RS Stock No.:
- 244-1692
- Mfr. Part No.:
- NTCS0603E3152JLT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1692
- Mfr. Part No.:
- NTCS0603E3152JLT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | SMD 0603 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -276.82%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 8s | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Application | Power Supplies, LCD Compensation, Battery Charger, Office | |
| Resistance at 25°C | 680kΩ | |
| Height | 800μm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Depth | 1.5mm | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series SMD 0603 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -276.82%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 8s | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Application Power Supplies, LCD Compensation, Battery Charger, Office | ||
Resistance at 25°C 680kΩ | ||
Height 800μm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Depth 1.5mm | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IL
The Vishay NTCS0603E3102JLT thermistors size 0603 (M1608) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking. Its Used in Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are Battery chargers, Power supplies, Office equipment, LCD compensation, In-car entertainment.
TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
NiSn terminations
Fully glass coated and protected
cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
AEC-Q200 qualified
Related links
- Vishay NTC Thermistor, NTC Type 680 kΩ 0.8 mm 2 mm 1.5 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor, NTC Type 330 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 8 mm 8 mm 8 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 15.7 mm 7.2 mm
