TDK Thermistor, NTC Type 22 Ω 7 mm 11.5 mm 7 mm
- RS Stock No.:
- 216-1400
- Distrelec Article No.:
- 160-30-704
- Mfr. Part No.:
- B57237S0220M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.48
(exc. GST)
$1.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 249 | $1.48 |
| 250 - 1249 | $1.47 |
| 1250 + | $1.20 |
*price indicative
- RS Stock No.:
- 216-1400
- Distrelec Article No.:
- 160-30-704
- Mfr. Part No.:
- B57237S0220M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57237S0 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 90s | |
| Packaging | Bulk | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 3100mW | |
| Resistance at 25°C | 22Ω | |
| Height | 7mm | |
| Length | 11.5mm | |
| Depth | 7mm | |
| Termination Style | Radial | |
| Standards/Approvals | MIL-STD-202, IATF 16949, JESD-22, IEC 60068-2-2, IEC 60068-2-14, IEC 60068-2-78 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57237S0 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 90s | ||
Packaging Bulk | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 3100mW | ||
Resistance at 25°C 22Ω | ||
Height 7mm | ||
Length 11.5mm | ||
Depth 7mm | ||
Termination Style Radial | ||
Standards/Approvals MIL-STD-202, IATF 16949, JESD-22, IEC 60068-2-2, IEC 60068-2-14, IEC 60068-2-78 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||

Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
Related links
- EPCOS Thermistor, NTC Type 22 Ω 7 mm 11.5 mm 7 mm
- TDK Thermistor, NTC Type 2.2 Ω 7 mm 11.5 mm 7 mm
- TDK Thermistor, NTC Type 50 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 4.7 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 2.5 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 3 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 5 Ω 16 mm 11.5 mm 6 mm
