TDK Thermistor, NTC Type 60 Ω 22 mm 15 mm 7 mm
- RS Stock No.:
- 185-7805
- Mfr. Part No.:
- B57237S0600M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 220 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.794 | $8.97 |
| 125 - 245 | $1.748 | $8.74 |
| 250 + | $1.728 | $8.64 |
*price indicative
- RS Stock No.:
- 185-7805
- Mfr. Part No.:
- B57237S0600M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57237S0M0 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 90s | |
| Mount Type | Lead | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Maximum Power Rating | 3.1W | |
| Resistance at 25°C | 60Ω | |
| Standards/Approvals | IEC 101QA12, UL 1434, CQC 0900104539, VDE 40038223 | |
| Length | 15mm | |
| Diameter | 4mm | |
| Height | 22mm | |
| Depth | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57237S0M0 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 90s | ||
Mount Type Lead | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Maximum Power Rating 3.1W | ||
Resistance at 25°C 60Ω | ||
Standards/Approvals IEC 101QA12, UL 1434, CQC 0900104539, VDE 40038223 | ||
Length 15mm | ||
Diameter 4mm | ||
Height 22mm | ||
Depth 7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Related links
- TDK Thermistor, NTC Type 60 Ω 22 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 15 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 7 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 2.5 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 33 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 1 Ω 7 mm 15 mm 7 mm
- TDK Thermistor, NTC Type 15 Ω 7 mm 15 mm 7 mm
