TDK NTC Thermistor, NTC Type 10 kΩ, 0603 300 μm 600 μm 3 mm
- RS Stock No.:
- 202-5369
- Mfr. Part No.:
- NTCG063JF223HTBX
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$840.00
(exc. GST)
$930.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.056 | $840.00 | - |
| 30000 - 135000 | $0.054 | $810.00 | 3% |
| 150000 + | $0.052 | $780.00 | 7% |
*price indicative
- RS Stock No.:
- 202-5369
- Mfr. Part No.:
- NTCG063JF223HTBX
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | NTC | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Tolerance ± | 3% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Compensation, Sensing, Temperature Measurement, Control | |
| Package/Case | 0603 | |
| Accuracy | ±3 % | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | UL, RoHS | |
| Length | 600μm | |
| Termination Style | Radial | |
| Depth | 3mm | |
| Height | 300μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series NTC | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Tolerance ± 3% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Compensation, Sensing, Temperature Measurement, Control | ||
Package/Case 0603 | ||
Accuracy ±3 % | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals UL, RoHS | ||
Length 600μm | ||
Termination Style Radial | ||
Depth 3mm | ||
Height 300μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 22kohm.
Operating temperature range is –40°C to 125°C
It has low thermal time constant
Related links
- TDK NTC Thermistor 0603 0.3 mm 0.6 mm 3 mm
- Vishay Thermistor IC 0603 0.3 mm 0.6 mm 0.3 mm
- Panasonic Thermistor 0603 0.3 mm 0.6 mm 0.3 mm
- Panasonic Thermistor 0603 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
