TDK NTC Thermistor, NTC Type 10 kΩ, 0603 300 μm 600 μm 3 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$4.85

(exc. GST)

$5.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 3700$0.097$4.85
3750 - 7450$0.095$4.75
7500 +$0.093$4.65

*price indicative

Packaging Options:
RS Stock No.:
202-5370
Mfr. Part No.:
NTCG063JF223HTBX
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

NTC

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Packaging

Tape & Reel

Tolerance ±

3%

Automotive Standard

No

Mount Type

PCB

Application

Compensation, Sensing, Temperature Measurement, Control

Package/Case

0603

Accuracy

±3 %

Resistance at 25°C

10kΩ

Pin Count

2

Depth

3mm

Length

600μm

Termination Style

Radial

Height

300μm

Standards/Approvals

UL, RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 22kohm.

Operating temperature range is –40°C to 125°C

It has low thermal time constant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy