Murata Thermistor, NTC Type 100 kΩ, 0201 300 μm 600 μm 300 μm
- RS Stock No.:
- 786-9424
- Mfr. Part No.:
- NCP03WF104J05RL
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$2.83
(exc. GST)
$3.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 3725 | $0.113 | $2.83 |
| 3750 - 7475 | $0.112 | $2.80 |
| 7500 + | $0.108 | $2.70 |
*price indicative
- RS Stock No.:
- 786-9424
- Mfr. Part No.:
- NCP03WF104J05RL
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCP | |
| Temperature Coefficient Type | NTC | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Temperature Compensation, Mobile Communication, Temperature Sensor | |
| Package/Case | 0201 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 100kΩ | |
| Standards/Approvals | UL/cUL UL1434, EU RoHS | |
| Depth | 300μm | |
| Height | 300μm | |
| Length | 600μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Temperature Compensation, Mobile Communication, Temperature Sensor | ||
Package/Case 0201 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 100kΩ | ||
Standards/Approvals UL/cUL UL1434, EU RoHS | ||
Depth 300μm | ||
Height 300μm | ||
Length 600μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805
NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.
Excellent long term aging stability
High accuracy in resistance and B Value
Suitable for reflow soldering
Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc
Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)
Standards
UL1434
Related links
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Murata Thermistor 0201 0.3 mm 0.6 mm 0.3 mm
- Panasonic Thermistor 0603 0.3 mm 0.6 mm 0.3 mm
- Panasonic Thermistor 0603 0.3 mm 0.6 mm 0.3 mm
- Vishay Thermistor IC 0603 0.3 mm 0.6 mm 0.3 mm
