TDK Thermistor, PTC Type 150 Ω 7.5 mm 35 mm 5 mm
- RS Stock No.:
- 167-8263
- Mfr. Part No.:
- B59890C0120A070
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $60.00
View bulk pricing optionsSubtotal (1 box of 1500 units)*
$1,234.50
(exc. GST)
$1,357.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,500 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.823 | $1,234.50 | - |
| 3000 - 4500 | $0.803 | $1,204.50 | $60.00 |
| 6000 + | $0.79 | $1,185.00 | $198.00 |
*price indicative
- RS Stock No.:
- 167-8263
- Mfr. Part No.:
- B59890C0120A070
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B598 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Mount Type | Lead | |
| Tolerance ± | 25% | |
| Automotive Standard | AEC-Q200 | |
| Application | Overcurrent Protection, Short Circuit Protection | |
| Pin Count | 2 | |
| Resistance at 25°C | 150Ω | |
| Height | 7.5mm | |
| Depth | 5mm | |
| Diameter | 22mm | |
| Standards/Approvals | RoHS, VDE 104843 E, UL 1434 E69802 | |
| Termination Style | Lead Free Terminal | |
| Length | 35mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B598 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Mount Type Lead | ||
Tolerance ± 25% | ||
Automotive Standard AEC-Q200 | ||
Application Overcurrent Protection, Short Circuit Protection | ||
Pin Count 2 | ||
Resistance at 25°C 150Ω | ||
Height 7.5mm | ||
Depth 5mm | ||
Diameter 22mm | ||
Standards/Approvals RoHS, VDE 104843 E, UL 1434 E69802 | ||
Termination Style Lead Free Terminal | ||
Length 35mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
Related links
- TDK Thermistor, PTC Type 150 Ω 7.5 mm 35 mm 5 mm
- TDK Thermistor Disk 22.5 mm 35 mm 5 mm
- TDK Thermistor Leaded Disks 7.5 mm 35 mm 5 mm
- TDK Thermistor Leaded Disks 12.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 6 Ω 21 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 5.6 Ω 25.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
