Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 8 x 8 x 8mm
- RS Stock No.:
- 179-3933
- Mfr. Part No.:
- NTCASCWE3103J
- Brand:
- Vishay
Price (ex. GST) Each (In a Bag of 10)
$5.044
(exc. GST)
$5.548
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
30 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 20 | $5.044 | $50.44 |
30 - 40 | $4.918 | $49.18 |
50 + | $4.845 | $48.45 |
**price indicative
Related links
- Vishay NTC Thermistor NTC Type, 8 x 8 x 8mm
- Vishay NTC Thermistor NTC Type, 3.5 x 2.8 x 8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- Vishay NTC Thermistor NTC Type, 5.5 x 11.5mm
- Vishay NTC Thermistor NTC Type, 7.2 ( )x 15.7mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
- Vishay NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm