Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 6 x 6 x 25mm
- RS Stock No.:
- 179-3788
- Mfr. Part No.:
- NTCLP100E3103H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 500 units)**
$1,543.50
(exc. GST)
$1,698.00
(inc. GST)
On back order for despatch 23/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
500 - 500 | $3.087 | $1,543.50 |
1000 - 1500 | $3.01 | $1,505.00 |
2000 + | $2.964 | $1,482.00 |
**price indicative
- RS Stock No.:
- 179-3788
- Mfr. Part No.:
- NTCLP100E3103H
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCLP100 | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -4.38%/K | |
Thermal Time Constant | 10s | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±3% | |
Maximum Power Rating | 250mW | |
Length | 6mm | |
Depth | 6mm | |
Height | 25mm | |
Dimensions | 6 x 6 x 25mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCLP100 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.38%/K | ||
Thermal Time Constant 10s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±3% | ||
Maximum Power Rating 250mW | ||
Length 6mm | ||
Depth 6mm | ||
Height 25mm | ||
Dimensions 6 x 6 x 25mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Vishay NTC Thermistor NTC Type, 6 x 6 x 25mm
- Vishay NTC Thermistor NTC Type, 6 x 17mm
- Vishay NTC Thermistor NTC Type, 25 x 6 x 1.4mm
- EPCOS Thermistor NTC Type, 9.5 x 6 x 14mm
- EPCOS Thermistor NTC Type, 11.5 x 6 x 16mm
- EPCOS Thermistor NTC Type, 11.5 x 6 x 16mm
- EPCOS Thermistor NTC Type, 11.5 x 6 x 16mm
- EPCOS Thermistor NTC Type, 11.5 x 6 x 16mm