Vishay Thermistor, PTC Type 10 mm 30 mm 5.5 mm

Get a bulk buy discount

Add 125 more to save $5.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.89

(exc. GST)

$8.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$1.578$7.89-
125 +$1.532$7.66$5.75

*price indicative

RS Stock No.:
252-771
Mfr. Part No.:
PTCCL05H150HBE
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor

Series

PTCCL

Temperature Coefficient Type

PTC

Packaging

Tape & Reel

Mount Type

Solder

Automotive Standard

No

Tolerance ±

20%

Application

Electronic Data Processing, Consumer Electronics, Overload Protection

Pin Count

2

Standards/Approvals

IEC 60738, UL1434

Depth

5.5mm

Height

10mm

Length

30mm

Termination Style

Lead

Diameter

20.5mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

RoHS Status: Exempt

Thermistors PTC series 660, 661 and 662


PTCs are semiconductor resistors whose resistance, at zero dissipation, increases with the temperature within a determined range.

The temperature variation is obtained either by joule effect, by variation in ambient temperature, or a combination of the two.

Fields of application: stabilisation of current, protection, sensor.

Thermistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy