Vishay PTC Thermistor, 500Ω Resistance, PTC Type, 5 x 5.5mm
- RS Stock No.:
- 179-3911
- Mfr. Part No.:
- PTCCL05H280HBE
- Brand:
- Vishay
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 20)
$1.455
(exc. GST)
$1.601
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
20 - 120 | $1.455 | $29.10 |
140 - 240 | $1.429 | $28.58 |
260 + | $1.402 | $28.04 |
*price indicative
Related links
- Vishay PTC Thermistor, 500Ω Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 3kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 1.2kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay Thermistor, 1.9kΩ Resistance, PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor, 22Ω Resistance, PTC Type, 8.5 x 5.5mm
- Vishay PTC Thermistor, 8.4Ω Resistance, PTC Type, 12.5 x 5.5mm
- BC Components Thermistor, 48Ω Resistance, PTC Type, 7 x 5.5mm
- Vishay Thermistor, 25Ω Resistance, PTC Type, 5 x 4 x 10mm