Vishay NTC Thermistor, 330kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- RS Stock No.:
- 179-3773
- Mfr. Part No.:
- NTCLE100E3334JB0
- Brand:
- Vishay
1550 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 500)
$0.475
(exc. GST)
$0.523
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
500 - 500 | $0.475 | $237.50 |
1000 - 1500 | $0.463 | $231.50 |
2000 + | $0.456 | $228.00 |
*price indicative
- RS Stock No.:
- 179-3773
- Mfr. Part No.:
- NTCLE100E3334JB0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Product Details
NTC Thermistors, Radial Leaded, Standard Precision
FEATURES
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, compensation, sensing and control in consumer and industrial applications
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, compensation, sensing and control in consumer and industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTCLE100E3 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.97%/K |
Thermal Time Constant | 15s |
Resistance @ 25 °C | 330kΩ |
Tolerance | ±5% |
Maximum Power Rating | 500mW |
Length | 3.3mm |
Depth | 3mm |
Height | 9mm |
Maximum Operating Temperature | +125°C |
Dimensions | 3.3 x 3 x 9mm |
Minimum Operating Temperature | -40°C |
Related links
- Vishay NTC Thermistor, 330kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor, 3.3kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor, 33kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor, 15kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor, 10kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor, 2.7kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor, 1kΩ Resistance, NTC Type, 3.3 x 3 x 9mm