Vishay Thermistor, NTC Type 2 kΩ, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 169-3285
- Mfr. Part No.:
- NTCS0603E3202JLT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-3285
- Mfr. Part No.:
- NTCS0603E3202JLT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.81%/°C | |
| Thermal Time Constant | 8s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | PCB | |
| Application | Control, Temperature Measurement, Sensing, Compensation | |
| Package/Case | 0603 | |
| Maximum Power Rating | 125mW | |
| Resistance at 25°C | 2kΩ | |
| Pin Count | 2 | |
| Termination Style | Radial | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200, UL, RoHS | |
| Height | 800μm | |
| Depth | 800μm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.81%/°C | ||
Thermal Time Constant 8s | ||
Packaging Tape & Reel | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Mount Type PCB | ||
Application Control, Temperature Measurement, Sensing, Compensation | ||
Package/Case 0603 | ||
Maximum Power Rating 125mW | ||
Resistance at 25°C 2kΩ | ||
Pin Count 2 | ||
Termination Style Radial | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200, UL, RoHS | ||
Height 800μm | ||
Depth 800μm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
NTCS0603E3.....T Series Glass Protected NTC Thermistors
NiSn terminations
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
- RS Stock No. 6841245
- Mfr. Part No. NTCS0603E3202JLT
Each (In a Pack of 10)
$0.456
- RS Stock No. 6841245P
- Mfr. Part No. NTCS0603E3202JLT
Each (Supplied on a Reel)
$0.456
- RS Stock No. 6841239
- Mfr. Part No. NTCS0603E3103JMT
Each (In a Pack of 10)
$0.456
- RS Stock No. 1693283
- Mfr. Part No. NTCS0603E3103JMT
Each (On a Reel of 4000)
$0.271
Related links
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor IC 0805 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm






