TDK Thermistor, PTC Type 25 Ω, 3225 3.3 mm 8 mm 6.3 mm
- RS Stock No.:
- 167-8556
- Mfr. Part No.:
- B59215P1120A062
- Brand:
- TDK
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,519.00
(exc. GST)
$1,671.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.519 | $1,519.00 | - |
| 2000 - 3000 | $1.481 | $1,481.00 | 2% |
| 4000 + | $1.458 | $1,458.00 | 4% |
*price indicative
- RS Stock No.:
- 167-8556
- Mfr. Part No.:
- B59215P1120A062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B59215 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Automotive Standard | AEC-Q200 Rev D | |
| Tolerance ± | 25% | |
| Mount Type | Surface | |
| Application | Overcurrent Protection, Short Circuit Protection | |
| Package/Case | 3225 | |
| Pin Count | 2 | |
| Resistance at 25°C | 25Ω | |
| Length | 8mm | |
| Height | 3.3mm | |
| Depth | 6.3mm | |
| Termination Style | Lead Free Tinned Solder Terminal | |
| Standards/Approvals | RoHS, IEC 60068-2-14, IEC 60068-2-21, IEC 60068-2-78, JEDEC J-STD-020D, IEC 60738-1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B59215 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Automotive Standard AEC-Q200 Rev D | ||
Tolerance ± 25% | ||
Mount Type Surface | ||
Application Overcurrent Protection, Short Circuit Protection | ||
Package/Case 3225 | ||
Pin Count 2 | ||
Resistance at 25°C 25Ω | ||
Length 8mm | ||
Height 3.3mm | ||
Depth 6.3mm | ||
Termination Style Lead Free Tinned Solder Terminal | ||
Standards/Approvals RoHS, IEC 60068-2-14, IEC 60068-2-21, IEC 60068-2-78, JEDEC J-STD-020D, IEC 60738-1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||

SMT 3225 & SMT 4032, 24V & 63V
Related links
- TDK Thermistor 3225 3.3 mm 8 mm 6.3 mm
- TDK PTC Thermistor 3225 3.3 mm 8 mm 6.3 mm
- TDK Thermistor, PTC Type 1.8 Ω 3.5 mm
- TDK Thermistor, PTC Type 100 Ω 10 mm
- TDK Thermistor, PTC Type 800 mΩ 3.5 mm
- TDK Thermistor, PTC Type 25 Ω 12.5 mm 5 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor Disk 12.5 mm 9 mm 5 mm
