TDK PTC Thermistor, PTC Type 55 Ω, 3225 3.3 mm 8 mm 6.3 mm
- RS Stock No.:
- 167-8427
- Mfr. Part No.:
- B59115P1080A062
- Brand:
- TDK
This image is representative of the product range
Add 2000 more to save $82.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,626.00
(exc. GST)
$1,789.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.626 | $1,626.00 | - |
| 2000 - 3000 | $1.585 | $1,585.00 | $82.00 |
| 4000 + | $1.561 | $1,561.00 | $260.00 |
*price indicative
- RS Stock No.:
- 167-8427
- Mfr. Part No.:
- B59115P1080A062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | PTC Thermistor | |
| Series | B59115 | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 25% | |
| Application | Electronic Ballast, Home Appliances, Over Temperature Protection, DC Converter, SMPS, Battery Pack, Dimmers, Notebook | |
| Package/Case | 3225 | |
| Resistance at 25°C | 55Ω | |
| Pin Count | 2 | |
| Standards/Approvals | UL 1434, IEC 60738-1, E69802, AEC-Q200 | |
| Depth | 6.3mm | |
| Height | 3.3mm | |
| Length | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PTC Thermistor | ||
Series B59115 | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 25% | ||
Application Electronic Ballast, Home Appliances, Over Temperature Protection, DC Converter, SMPS, Battery Pack, Dimmers, Notebook | ||
Package/Case 3225 | ||
Resistance at 25°C 55Ω | ||
Pin Count 2 | ||
Standards/Approvals UL 1434, IEC 60738-1, E69802, AEC-Q200 | ||
Depth 6.3mm | ||
Height 3.3mm | ||
Length 8mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

SMT 3225 & SMT 4032, 24V & 63V
Related links
- TDK PTC Thermistor 3225 3.3 mm 8 mm 6.3 mm
- TDK Thermistor 3225 3.3 mm 8 mm 6.3 mm
- TDK PTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- TDK Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- TDK PTC PTC Thermistor 120 °C Max
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 3 kΩ 5.5 mm 37 mm 5 mm
- TDK Thermistor 1210 2.5 mm 3.2 mm 1.6 mm
