TDK Thermistor, NTC Type 2.2 Ω 7 mm 11.5 mm 7 mm
- RS Stock No.:
- 167-8269
- Mfr. Part No.:
- B57237S0229M000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $52.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,039.00
(exc. GST)
$1,143.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.039 | $1,039.00 | - |
| 2000 - 3000 | $1.013 | $1,013.00 | $52.00 |
| 4000 + | $0.997 | $997.00 | $168.00 |
*price indicative
- RS Stock No.:
- 167-8269
- Mfr. Part No.:
- B57237S0229M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57237S0 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -6%/K | |
| Thermal Time Constant | 90s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 3100mW | |
| Resistance at 25°C | 2.2Ω | |
| Length | 11.5mm | |
| Depth | 7mm | |
| Height | 7mm | |
| Standards/Approvals | IEC 60539, EN 143000 | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57237S0 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -6%/K | ||
Thermal Time Constant 90s | ||
Packaging Tape & Reel | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Mount Type PCB | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 3100mW | ||
Resistance at 25°C 2.2Ω | ||
Length 11.5mm | ||
Depth 7mm | ||
Height 7mm | ||
Standards/Approvals IEC 60539, EN 143000 | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||

Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
- RS Stock No. 2161416P
- Mfr. Part No. B57237S0229M000
Each (Supplied in a Box)
$1.88
- RS Stock No. 2161416
- Mfr. Part No. B57237S0229M000
Each
$1.88
- RS Stock No. 2161400
- Mfr. Part No. B57237S0220M000
Each
$1.48
- RS Stock No. 1857765
- Mfr. Part No. B57238S0709M000
Each (In a Pack of 5)
$2.616
Related links
- TDK Thermistor, NTC Type 2.2 Ω 7 mm 11.5 mm 7 mm
- TDK Thermistor, NTC Type 22 Ω 7 mm 11.5 mm 7 mm
- EPCOS Thermistor, NTC Type 22 Ω 7 mm 11.5 mm 7 mm
- TDK Thermistor, NTC Type 50 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 4.7 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 2.5 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 3 Ω 16 mm 11.5 mm 6 mm






