Infineon STT5000N14P110XPSA1IFX, Thyristor Module 1.4 kV 38 A, 4.78 kA 250 mA 1.43 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-5287
Mfr. Part No.:
STT5000N14P110XPSA1IFX
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Thyristor Module

Rated Average On-State Current Irms

4.78kA

Repetitive Peak Reverse Voltage VDRM

1.4kV

Surge Current Rating

38A

Maximum Gate Trigger Current Igt

250mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

300mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.43V

The Infineon thyristor/thyristor 110 mm power start 1400V, 5000A module for soft start applications in pressure contact technology. STT5000N14P110 meets the market’s needs for cost effective and compact semiconductor solutions. With its design, power start focusses on reducing complexity and number of components.

Reduced to essential components

Integrated heatsink & no thermal grease

Thermal capacity directly coupled to silicon

Double side cooling

Best Power to Price Ratio for cost sensitive applications

Less complexity

Easy mounting

Faster time-to-market


  • RS Stock No. 3798025
  • Mfr. Part No. VS-T90RIA100
Each
$63.32
Each (In a Tray of 8)
$56.486
Each
$81.89
  • RS Stock No. 2177207P
  • Mfr. Part No. TD160N16SOFHPSA1
Each (Supplied in a Tray)
$81.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy