EPCOS Thermistor, NTC Type 22 Ω 7 mm 11.5 mm 7 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-8268
Mfr. Part No.:
B57237S0220M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Thermistor

Temperature Coefficient Type

NTC

Resistance at 25°C

22 Ω

Height

7 mm

Length

11.5 mm

Depth

7 mm

Application

Inrush Current Limiting

Automotive Standard

No

Maximum Operating Temperature

170 °C

Maximum Power Rating

3100 mW

Minimum Operating Temperature

-55 °C

Mount Type

PCB

Packaging

Bulk

Series

B57237S0M0

Standards/Approvals

IATF 16949, IEC 60068-2-14, IEC 60068-2-2, IEC 60068-2-78, JESD-22, MIL-STD-202

Termination Style

Radial

Thermal Time Constant

90 s

Tolerance (±)

20 %

Epcos Current Limiting S235/S236/S237/S364 Series


Applications in switch mode power supplies

Soft-start motors, e.g. in vacuum cleaners

Useable in series connections up to 265VRMS

Coated thermistor disk

Kinked leads of tinned, nickel-plated copper wire

Approvals

UL recognised

  • RS Stock No. 2161400
  • Mfr. Part No. B57237S0220M000
Each
$1.48
  • RS Stock No. 1678269
  • Mfr. Part No. B57237S0229M000
Each (On a Reel of 1000)
$1.039
  • RS Stock No. 2161466
  • Mfr. Part No. B57237S0709M000
Each
$2.50
  • RS Stock No. 2161422
  • Mfr. Part No. B57237S0259M000
Each
$1.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy