TDK Thermistor, NTC Type 10 Ω 15 mm 15 mm 7 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-8223
Mfr. Part No.:
B57237S0100M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57237S0

Temperature Coefficient Type

NTC

Thermal Time Constant

90s

Packaging

Bulk

Tolerance ±

20%

Automotive Standard

No

Mount Type

PCB

Application

Measurement, Control, Temperature Compensation

Maximum Power Rating

3100mW

Resistance at 25°C

10Ω

Termination Style

Radial

Depth

7mm

Length

15mm

Standards/Approvals

IATF 16949, IEC 60068-2-2, MIL-STD-202, IEC 60068-2-78, JESD-22, IEC 60068-2-14

Height

15mm

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-55°C

Epcos Current Limiting S235/S236/S237/S364 Series


Applications in switch mode power supplies

Soft-start motors, e.g. in vacuum cleaners

Useable in series connections up to 265VRMS

Coated thermistor disk

Kinked leads of tinned, nickel-plated copper wire

Approvals

UL recognised

  • RS Stock No. 1857805
  • Mfr. Part No. B57237S0600M000
Each (In a Pack of 5)
$1.794
  • RS Stock No. 2161393
  • Mfr. Part No. B57237S0150M000
Each
$1.48
  • RS Stock No. 1678276
  • Mfr. Part No. B57237S0150M000
Each (On a Reel of 1000)
$1.00
  • RS Stock No. 2161393P
  • Mfr. Part No. B57237S0150M000
Each (Supplied in a Bag)
$1.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy