TDK Thermistor, NTC Type 10 kΩ 21 mm 14 mm 8 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

$1,771.00

(exc. GST)

$1,948.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000$1.771$1,771.00
2000 - 3000$1.727$1,727.00
4000 +$1.701$1,701.00

*price indicative

RS Stock No.:
167-8210
Mfr. Part No.:
B57045K0103K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57045K

Temperature Coefficient Type

NTC

Thermal Coefficient

4.7%/°C

Packaging

Tape & Reel

Thermal Time Constant

75s

Automotive Standard

No

Mount Type

PCB

Tolerance ±

10%

Application

Temperature Compensation, Measurement, Control

Maximum Power Rating

450mW

Resistance at 25°C

10kΩ

Length

14mm

Depth

8mm

Standards/Approvals

IEC 60539, EN 143000

Height

21mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Epcos K45 Series NTC Probe Assemblies


Applications in temperature compensation, measurement and for chassis mounting

Aluminium housing, electrically insulated Terminal wires MADE from tinned copper

  • RS Stock No. 1912184P
  • Mfr. Part No. B57045K0103K000
Each (Supplied in a Bag)
$2.52
  • RS Stock No. 1912184
  • Mfr. Part No. B57045K0103K000
Each
$2.52
  • RS Stock No. 1678576
  • Mfr. Part No. B57045K0102K000
Each (In a Box of 500)
$1.943
  • RS Stock No. 1912140
  • Mfr. Part No. B57045K0102K000
Each
$2.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy