TDK Thermistor, NTC Type 47 kΩ 21 mm 14 mm 8 mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $12.50

View bulk pricing options

Subtotal (1 unit)*

$2.52

(exc. GST)

$2.77

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 312 unit(s) shipping from 23 November 2026
  • Final 947 unit(s) shipping from 30 November 2026

Units
Per unit
Saving
1 - 249$2.52-
250 - 499$2.47$12.50
500 +$2.43$45.00

*price indicative

Packaging Options:
RS Stock No.:
191-2190
Distrelec Article No.:
160-29-005
Mfr. Part No.:
B57045K0473K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57045K

Temperature Coefficient Type

NTC

Thermal Coefficient

4.7%/°C

Packaging

Bulk

Thermal Time Constant

75s

Mount Type

PCB

Automotive Standard

No

Tolerance ±

10%

Application

Control, Measurement, Temperature Compensation

Maximum Power Rating

450mW

Resistance at 25°C

47kΩ

Length

14mm

Standards/Approvals

JESD-22, IEC 60068-2-78, MIL-STD-202, IEC 60068-2-14, IATF 16949, IEC 60068-2-2

Depth

8mm

Height

21mm

Termination Style

Radial

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Epcos K45 Series NTC Probe Assemblies


Applications in temperature compensation, measurement and for chassis mounting

Aluminium housing, electrically insulated Terminal wires MADE from tinned copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy