TDK Thermistor, NTC Type 8 Ω 18 mm 11 mm 7 mm
- RS Stock No.:
- 185-7629
- Mfr. Part No.:
- B57238S0809M000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $31.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$621.50
(exc. GST)
$683.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 04 December 2026
- Plus 1,000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $1.243 | $621.50 | - |
| 1000 - 1500 | $1.212 | $606.00 | $31.00 |
| 2000 + | $1.193 | $596.50 | $100.00 |
*price indicative
- RS Stock No.:
- 185-7629
- Mfr. Part No.:
- B57238S0809M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57238S0***M0** | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 80s | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Maximum Power Rating | 3.9W | |
| Resistance at 25°C | 8Ω | |
| Depth | 7mm | |
| Length | 11mm | |
| Standards/Approvals | VDE 40038223, UL 1434 E69802, CQC 0900104539, IEC 101QA12 | |
| Height | 18mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57238S0***M0** | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 80s | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Maximum Power Rating 3.9W | ||
Resistance at 25°C 8Ω | ||
Depth 7mm | ||
Length 11mm | ||
Standards/Approvals VDE 40038223, UL 1434 E69802, CQC 0900104539, IEC 101QA12 | ||
Height 18mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Related links
- TDK Thermistor, NTC Type 8 Ω 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 25 Ω 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 1 Ω 18 mm 11 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 11 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 12 Ω 20 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 25 Ω 16 mm 11 mm 6 mm
