TDK Thermistor, NTC Type 6.8 kΩ 21 mm 14 mm 8 mm
- RS Stock No.:
- 191-2178
- Mfr. Part No.:
- B57045K0682K000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.45
(exc. GST)
$2.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 137 unit(s) ready to ship from another location
- Plus 1,830 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $2.45 | - |
| 125 - 249 | $2.41 | 1% |
| 250 + | $2.36 | 3% |
*price indicative
- RS Stock No.:
- 191-2178
- Mfr. Part No.:
- B57045K0682K000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57045K | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.6%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 75s | |
| Tolerance ± | 10% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Temperature Compensation, Control, Measurement | |
| Maximum Power Rating | 450mW | |
| Resistance at 25°C | 6.8kΩ | |
| Depth | 8mm | |
| Length | 14mm | |
| Standards/Approvals | EN 143000, IEC 60539 | |
| Height | 21mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57045K | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.6%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 75s | ||
Tolerance ± 10% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Temperature Compensation, Control, Measurement | ||
Maximum Power Rating 450mW | ||
Resistance at 25°C 6.8kΩ | ||
Depth 8mm | ||
Length 14mm | ||
Standards/Approvals EN 143000, IEC 60539 | ||
Height 21mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||


Epcos K45 Series NTC Probe Assemblies
Applications in temperature compensation, measurement and for chassis mounting
Aluminium housing, electrically insulated Terminal wires MADE from tinned copper
- RS Stock No. 1912178P
- Mfr. Part No. B57045K0682K000
Each (Supplied in a Box)
$2.45
- RS Stock No. 1678577
- Mfr. Part No. B57045K0682K000
Each (In a Box of 500)
$1.972
- RS Stock No. 1912184
- Mfr. Part No. B57045K0103K000
Each
$2.52
- RS Stock No. 1912184P
- Mfr. Part No. B57045K0103K000
Each (Supplied in a Bag)
$2.52
Related links
- TDK Thermistor, NTC Type 6.8 kΩ 21 mm 14 mm 8 mm
- TDK Thermistor, NTC Type 4.7 kΩ 21 mm 14 mm 8 mm
- TDK Thermistor, NTC Type 1 kΩ 21 mm 14 mm 8 mm
- TDK Thermistor, NTC Type 10 kΩ 21 mm 14 mm 8 mm
- TDK Thermistor, NTC Type 47 kΩ 21 mm 14 mm 8 mm
- TDK Thermistor, NTC Type 6 Ω 14 mm 9.5 mm 6 mm
- TDK Thermistor, NTC Type 8 Ω 18 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 8 Ω 18 mm 11 mm 7 mm










