Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 2.5 x 2.5 x 5.5mm
- RS Stock No.:
- 179-3779
- Mfr. Part No.:
- NTCLE213E3103GLB0
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 179-3779
- Mfr. Part No.:
- NTCLE213E3103GLB0
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCLE213E3 | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 5s | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±2% | |
Maximum Power Rating | 100mW | |
Length | 2.5mm | |
Depth | 2.5mm | |
Height | 5.5mm | |
Dimensions | 2.5 x 2.5 x 5.5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCLE213E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 5s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±2% | ||
Maximum Power Rating 100mW | ||
Length 2.5mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Dimensions 2.5 x 2.5 x 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Related links
- Vishay NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm
- EPCOS NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm
- TE Connectivity Thermistor NTC Type, 2.5 x 65mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type, 5.5 x 11.5mm
- Vishay NTC Thermistor NTC Type, 7.2 ( )x 15.7mm
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm