TDK Thermistor, NTC Type 10 kΩ 17.5 mm 8.5 mm 6.5 mm
- RS Stock No.:
- 167-0146
- Mfr. Part No.:
- B57703M0103G040
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $61.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,221.75
(exc. GST)
$1,344.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 27 November 2026
- Plus 500 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 250 | $4.887 | $1,221.75 | - |
| 500 - 750 | $4.765 | $1,191.25 | $61.00 |
| 1000 + | $4.692 | $1,173.00 | $195.00 |
*price indicative
- RS Stock No.:
- 167-0146
- Mfr. Part No.:
- B57703M0103G040
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57703M | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.4%/°C | |
| Thermal Time Constant | 50s | |
| Packaging | Bulk | |
| Tolerance ± | 2% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Surface Temperature Measurement, Heatsinks | |
| Maximum Power Rating | 150mW | |
| Resistance at 25°C | 10kΩ | |
| Height | 17.5mm | |
| Length | 8.5mm | |
| Standards/Approvals | UL E69802 | |
| Depth | 6.5mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57703M | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 50s | ||
Packaging Bulk | ||
Tolerance ± 2% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Surface Temperature Measurement, Heatsinks | ||
Maximum Power Rating 150mW | ||
Resistance at 25°C 10kΩ | ||
Height 17.5mm | ||
Length 8.5mm | ||
Standards/Approvals UL E69802 | ||
Depth 6.5mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID

Epcos M703 Series NTC Probe Assemblies
Brought to you by Epcos, the M703 Series of probe assemblies are surface temperature measurement. Designed for chassis mounting, the probes are quick and easy to mount and boast a high rate of accuracy. The M703 Series probe assemblies have aluminium housing, and the electrically insulated Terminal wires are MADE from tinned copper.
Related links
- TDK Thermistor, NTC Type 10 kΩ 17.5 mm 8.5 mm 6.5 mm
- TDK Thermistor, NTC Type 30 kΩ 17.5 mm 8.5 mm 6.5 mm
- TDK Thermistor, NTC Type 5 kΩ 17.5 mm 8.5 mm 6.5 mm
- TDK NTC Thermistor Molded Plastic 17.5 mm 500 mm 8.5 mm
- TDK Thermistor, NTC Type 15 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 20 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 4.7 Ω 13 mm 8.5 mm 6 mm
