Murata Thermistor, PTC Type 220 Ω, 0603 800 μm 1.6 mm 800 μm
- RS Stock No.:
- 166-9508
- Mfr. Part No.:
- PRG18BB221MB1RB
- Brand:
- Murata
This image is representative of the product range
Add 8000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$760.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.19 | $760.00 | - |
| 8000 - 12000 | $0.185 | $740.00 | $40.00 |
| 16000 + | $0.182 | $728.00 | $128.00 |
*price indicative
- RS Stock No.:
- 166-9508
- Mfr. Part No.:
- PRG18BB221MB1RB
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | PRF18 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Application | Current Control, Overcurrent Protection, Shortage Protection | |
| Package/Case | 0603 | |
| Resistance at 25°C | 220Ω | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60068-2-2, IEC 60068-2-58, IEC 60068-2-1, IEC 60068-2-67, IEC 60068-2-14, IEC 60068-2-6 | |
| Termination Style | Surface Mount | |
| Height | 800μm | |
| Depth | 800μm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series PRF18 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Application Current Control, Overcurrent Protection, Shortage Protection | ||
Package/Case 0603 | ||
Resistance at 25°C 220Ω | ||
Length 1.6mm | ||
Standards/Approvals IEC 60068-2-2, IEC 60068-2-58, IEC 60068-2-1, IEC 60068-2-67, IEC 60068-2-14, IEC 60068-2-6 | ||
Termination Style Surface Mount | ||
Height 800μm | ||
Depth 800μm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection
Features & Benefits:
- RS Stock No. 6197649
- Mfr. Part No. PRG18BB221MB1RB
- RS Stock No. 6197655
- Mfr. Part No. PRG18BB330MB1RB
- RS Stock No. 7855636
- Mfr. Part No. PRF18BD471QB5RB
- RS Stock No. 6197655P
- Mfr. Part No. PRG18BB330MB1RB
Related links
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.8 mm









