KYOCERA AVX Thermistor, NTC Type 10 kΩ 3.5 mm 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $132.00

View bulk pricing options

Subtotal (1 box of 3000 units)*

$2,637.00

(exc. GST)

$2,901.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
3000 - 3000$0.879$2,637.00-
6000 - 9000$0.857$2,571.00$132.00
12000 +$0.844$2,532.00$420.00

*price indicative

RS Stock No.:
166-7649
Mfr. Part No.:
ND03N00103KCC
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Thermistor

Series

ND03

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.6%/°C

Thermal Time Constant

10s

Mount Type

Lead

Automotive Standard

No

Tolerance ±

10%

Application

Professional, Temperature Measurement, Temperature Regulation, Alarm, General Purpose, Compensation Application, Level Detection

Resistance at 25°C

10kΩ

Pin Count

2

Termination Style

Radial Copper wire tinned

Length

3.5mm

Depth

3mm

Standards/Approvals

NFC 93271

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

AVX ND03 Series


General purpose thermistor

Epoxy-phenolic resin coating

Radial copper wire tinned leads

Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy