Murata NTC Thermistor, NTC Type 100 kΩ, 0402 500 μm 1 mm 500 μm
- RS Stock No.:
- 181-1289
- Mfr. Part No.:
- NCU15WF104F60RC
- Brand:
- Murata
This image is representative of the product range
Add 20000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$520.00
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.052 | $520.00 | - |
| 20000 - 90000 | $0.051 | $510.00 | 1% |
| 100000 + | $0.049 | $490.00 | 5% |
*price indicative
- RS Stock No.:
- 181-1289
- Mfr. Part No.:
- NCU15WF104F60RC
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | NTC Thermistor | |
| Series | NCU | |
| Temperature Coefficient Type | NTC | |
| Packaging | 180 mm Dia Paper Tape | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Temperature Compensation, Mobile Communication, Temperature Sensor | |
| Package/Case | 0402 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 100kΩ | |
| Length | 1mm | |
| Termination Style | Solder | |
| Depth | 500μm | |
| Height | 500μm | |
| Standards/Approvals | UL, cUL UL1434, File No.E137188 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type NTC Thermistor | ||
Series NCU | ||
Temperature Coefficient Type NTC | ||
Packaging 180 mm Dia Paper Tape | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Temperature Compensation, Mobile Communication, Temperature Sensor | ||
Package/Case 0402 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 100kΩ | ||
Length 1mm | ||
Termination Style Solder | ||
Depth 500μm | ||
Height 500μm | ||
Standards/Approvals UL, cUL UL1434, File No.E137188 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- RS Stock No. 7869449
- Mfr. Part No. NCP15WF104F03RC
- RS Stock No. 6197699
- Mfr. Part No. NCP15WF104J03RC
- RS Stock No. 6197699P
- Mfr. Part No. NCP15WF104J03RC
- RS Stock No. 7869449P
- Mfr. Part No. NCP15WF104F03RC
Related links
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- TDK NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm









