RS PRO Thermal Interface Sheet, 200 μm Thick, 1.8 W/mK, 65.2 mm, 47.5mm

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$74.33

(exc. GST)

$81.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45$14.866$74.33-
50 - 245$14.324$71.623%
250 +$11.788$58.9420%

*price indicative

RS Stock No.:
758-0963
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Interface Sheet

Thickness

200μm

Thermal Conductivity

1.8W/mK

Trade Name

Thermal Pad

Standards/Approvals

REACH, RoHS

Width

47.5mm

Length

65.2mm

Colour

Red

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-45°C

Series

RS PRO

COO (Country of Origin):
TW

RS Thermal Interface Resistor Pads


RS thermal interface resistor pads offer a quick and convenient solution to the application of thermal materials to specific resistors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy