RS PRO Thermal Gap Pad, 200 μm Thick, 1.8 W/mK, 48.7 mm, 47.5mm

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$127.62

(exc. GST)

$140.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$12.762$127.62-
100 - 240$12.44$124.402%
250 +$11.953$119.536%

*price indicative

RS Stock No.:
758-0950
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Gap Pad

Thickness

200μm

Thermal Conductivity

1.8W/mK

Trade Name

Thermal Pad

Hardness

Shore A 60

Standards/Approvals

REACH, RoHS

Length

48.7mm

Width

47.5mm

Colour

Red

Series

RS PRO

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-45°C

COO (Country of Origin):
TW

RS Thermal Interface Resistor Pads


RS thermal interface resistor pads offer a quick and convenient solution to the application of thermal materials to specific resistors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy