RS PRO Thermal Interface Sheet, 200 μm Thick, 1.8 W/mK, 28 mm, 27.3mm
- RS Stock No.:
- 758-0941
- Brand:
- RS PRO
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$37.27
(exc. GST)
$41.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $3.727 | $37.27 | - |
| 100 - 490 | $3.631 | $36.31 | 2% |
| 500 + | $2.989 | $29.89 | 19% |
*price indicative
- RS Stock No.:
- 758-0941
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 200μm | |
| Thermal Conductivity | 1.8W/mK | |
| Trade Name | Thermal Pad | |
| Hardness | Shore A 60 | |
| Standards/Approvals | REACH, RoHS | |
| Length | 28mm | |
| Width | 27.3mm | |
| Colour | Red | |
| Series | RS PRO | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Interface Sheet | ||
Thickness 200μm | ||
Thermal Conductivity 1.8W/mK | ||
Trade Name Thermal Pad | ||
Hardness Shore A 60 | ||
Standards/Approvals REACH, RoHS | ||
Length 28mm | ||
Width 27.3mm | ||
Colour Red | ||
Series RS PRO | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- TW
RS Thermal Interface Resistor Pads
RS thermal interface resistor pads offer a quick and convenient solution to the application of thermal materials to specific resistors.
Related links
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 47.5mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 19.9mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 29.7mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 72.5mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 15.9mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 47.5mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 72.5mm
- RS PRO H48-2K Series Thermal Interface Pad 1.8 W/mK 72.5mm