RS PRO Thermal Interface Sheet, 200 μm Thick, 1.8 W/mK, 89.7 mm, 72.5mm
- RS Stock No.:
- 758-0972
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 758-0972
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 200μm | |
| Thermal Conductivity | 1.8W/mK | |
| Trade Name | Thermal Pad | |
| Hardness | Shore A 60 | |
| Length | 89.7mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 72.5mm | |
| Colour | Red | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 200°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Interface Sheet | ||
Thickness 200μm | ||
Thermal Conductivity 1.8W/mK | ||
Trade Name Thermal Pad | ||
Hardness Shore A 60 | ||
Length 89.7mm | ||
Standards/Approvals REACH, RoHS | ||
Width 72.5mm | ||
Colour Red | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 200°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS Thermal Interface Resistor Pads
RS thermal interface resistor pads offer a quick and convenient solution to the application of thermal materials to specific resistors.
Related links
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 72.5mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 29.7mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 47.5mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 19.9mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 47.5mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 27.3mm
- RS PRO H48-2K Series Thermal Interface Sheet 1.8 W/mK 15.9mm
- RS PRO H48-2K Series Thermal Interface Pad 1.8 W/mK 72.5mm
