RS PRO Thermal Interface Sheet, 200 μm Thick, 1.8 W/mK, 21 mm, 19.9mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
758-0938
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Interface Sheet

Thickness

200μm

Thermal Conductivity

1.8W/mK

Trade Name

Thermal Pad

Width

19.9mm

Length

21mm

Standards/Approvals

REACH, RoHS

Colour

Red

Series

RS PRO

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

200°C

COO (Country of Origin):
TW

RS Thermal Interface Resistor Pads


RS thermal interface resistor pads offer a quick and convenient solution to the application of thermal materials to specific resistors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy