Arcol Ohmite 89HS Series Thermal Interface Pad, 500 μm Thick, 3 W/mK, 48.7 mm, 47.5mm, Silicone

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-5398
Mfr. Part No.:
HS75-TP2
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Thermal Interface Pad

Thickness

500μm

Diameter

4.4mm

Thermal Conductivity

3W/mK

Self-Adhesive

No

Trade Name

Silicone Thermal Interface Pad

Hardness

Shore C 25

Conductive Material

Silicone

Standards/Approvals

UL, RoHS, REACH

Width

47.5mm

Length

48.7mm

Colour

Light Blue

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Series

89HS

COO (Country of Origin):
CN
The Arcol Ohmite HS Range of aluminium housed resistors has been designed for a variety of solder, cable, threaded and fast on terminations. If you need a special termination design for your application.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Custom designs welcome

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy