Fischer Elektronik Self-Adhesive Thermal Interface Pad, 127 μm Thick, 0.37 W/mK
- RS Stock No.:
- 722-6836
- Mfr. Part No.:
- WLFT 404 D 23
- Brand:
- Fischer Elektronik
Subtotal (1 unit)*
$7.54
(exc. GST)
$8.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7.54 |
*price indicative
- RS Stock No.:
- 722-6836
- Mfr. Part No.:
- WLFT 404 D 23
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Thermal Interface Pad | |
| Thickness | 127μm | |
| Diameter | 23mm | |
| Thermal Conductivity | 0.37W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | GEL Thermal conductive foil | |
| Standards/Approvals | UL9 | |
| Colour | Blue | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Thermal Interface Pad | ||
Thickness 127μm | ||
Diameter 23mm | ||
Thermal Conductivity 0.37W/mK | ||
Self-Adhesive Yes | ||
Trade Name GEL Thermal conductive foil | ||
Standards/Approvals UL9 | ||
Colour Blue | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- US
Thermal Polyimide Heatsink Discs
Thermally conductive foil discs
Double-sided adhesive layers
Replaces mechanical fastenings
- RS Stock No. 7226830
- Mfr. Part No. WLFT 404 D 32
Each
$8.66
- RS Stock No. 7226849
- Mfr. Part No. WLFT 404 D 40
Each
$10.74
- RS Stock No. 1692616
- Mfr. Part No. QII-0.006-AC-54
Each (In a Pack of 50)
$2.491
- RS Stock No. 3629676
- Mfr. Part No. HF625-0.005-AC-104
Each (In a Pack of 50)
$1.159
Related links
- Fischer Elektronik Self-Adhesive Thermal Interface Pad, 0.37 W/mK
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Interface Pad, 0.37 W/mK
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad 0.4 W/mK 40mm, Polyamide
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad 0.4 W/mK 50mm, Polyamide
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad 0.4 W/mK 37mm, Polyamide
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 20mm, Al2O3
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 20mm, Aluminium Oxide (>99.8%)
- Bergquist 3500ULM Series Self-Adhesive Thermal Interface Pad 3.5 W/mK, Silicone











