Bergquist PPK900 Series Self-Adhesive Thermal Interface Pad, 152 μm Thick, 0.9 W/mK, 221.1 in, 7.874in, Polyester
- RS Stock No.:
- 282-6896
- Mfr. Part No.:
- SIL PAD TSP PPK900, 18.425l ft x 7.874in
- Brand:
- Bergquist
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-6896
- Mfr. Part No.:
- SIL PAD TSP PPK900, 18.425l ft x 7.874in
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 152μm | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | PPK900 | |
| Conductive Material | Polyester | |
| Length | 221.1in | |
| Width | 7.874in | |
| Standards/Approvals | No | |
| Series | PPK900 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 152μm | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Trade Name PPK900 | ||
Conductive Material Polyester | ||
Length 221.1in | ||
Width 7.874in | ||
Standards/Approvals No | ||
Series PPK900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Polyester-Based, Thermally Conductive Insulation Material. It is a composite of DuPont Kapton film coated with an alumina-filled polyester resin. It is an economical insulator and the Kapton carrier provides excellent dielectric and physical strength.
Applications requiring conformal coatings
Related links
- Bergquist PPK900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 30in, Polyester
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 7.874in, Silicone
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Polyester
- Bergquist Sil-Pad K4 Series Thermal Interface Pad 0.9 W/mK 12.7mm, Thin Film Polyimide
- Bergquist Sil-Pad K4 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12.7mm, Thin Film
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
