Bergquist PP900 Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 0.9 W/mK, 250 in, 12in, Polyester
- RS Stock No.:
- 282-6892
- Mfr. Part No.:
- SIL PAD TSP PP900, 250lf x 12in x 0.009 rl
- Brand:
- Bergquist
Subtotal (1 unit)*
$9,623.67
(exc. GST)
$10,586.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,623.67 |
*price indicative
- RS Stock No.:
- 282-6892
- Mfr. Part No.:
- SIL PAD TSP PP900, 250lf x 12in x 0.009 rl
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.009in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | PP900 | |
| Conductive Material | Polyester | |
| Standards/Approvals | No | |
| Length | 250in | |
| Width | 12in | |
| Series | PP900 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.009in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Trade Name PP900 | ||
Conductive Material Polyester | ||
Standards/Approvals No | ||
Length 250in | ||
Width 12in | ||
Series PP900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist fiberglass-reinforced insulator coated with a filled polyester resin. It is economical and designed for most standard applications. Polyester based, thermally conductive insulators from BERGQUIST provide a complete family of materials for silicone sensitive applications. Poly-Pads are ideally suited for applications requiring conformal coatings or applications where silicone contamination is a concern.
Polyester based
For applications requiring conformal coatings
Related links
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester
- Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 11.5in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist 1600S Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 12in, Silicone
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Polyester
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist TSP 1500 Series Self-Adhesive Thermal Interface Pad 2 W/mK 12in, Silicone
