Bergquist Sil-Pad K4 Series Thermal Interface Pad, 152 μm Thick, 0.9 W/mK, 19.05 mm, 12.7mm, Thin Film Polyimide

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$25.00

(exc. GST)

$27.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 1200$0.50$25.00
1250 - 2450$0.496$24.80
2500 - 4950$0.489$24.45
5000 +$0.482$24.10

*price indicative

RS Stock No.:
169-4498
Mfr. Part No.:
SPK4-0.006-00-54
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Pad

Thickness

152μm

Thermal Conductivity

0.9W/mK

Self-Adhesive

No

Trade Name

Sil-Pad K4

Hardness

Shore A 90

Conductive Material

Thin Film Polyimide

Length

19.05mm

Standards/Approvals

RoHS

Width

12.7mm

Series

Sil-Pad K4

Maximum Operating Temperature

180°C

Minimum Operating Temperature

-60°C

COO (Country of Origin):
US

Sil-Pad K4 insulators


These combine the thermal transfer properties of the Sil-Pad rubber with the high dielectric strength and excellent physical resistance of Kapton MT film.

Electrical insulators and thermal conductors.

Durable insulators.

Resistant to high voltages and do not require thermal grease to provide heat transfer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy