Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 12 in, 12in, Polyester
- RS Stock No.:
- 282-6893
- Mfr. Part No.:
- SIL PAD TSP PPK1300, 12in x 12in x 0.006
- Brand:
- Bergquist
Subtotal (1 unit)*
$374.37
(exc. GST)
$411.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $374.37 |
*price indicative
- RS Stock No.:
- 282-6893
- Mfr. Part No.:
- SIL PAD TSP PPK1300, 12in x 12in x 0.006
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.006in | |
| Thermal Conductivity | 1.3W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | PPK1300 | |
| Conductive Material | Polyester | |
| Width | 12in | |
| Standards/Approvals | No | |
| Length | 12in | |
| Series | PPK1300 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.006in | ||
Thermal Conductivity 1.3W/mK | ||
Self-Adhesive Yes | ||
Trade Name PPK1300 | ||
Conductive Material Polyester | ||
Width 12in | ||
Standards/Approvals No | ||
Length 12in | ||
Series PPK1300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Polyester-Based, Thermally Conductive Insulation Material. It is a composite of film coated with a polyester resin. The material offers superior thermal performance for your most critical applications with a thermal resistance of 0.2°C as well as excellent dielectric strength. Polyester-based, thermally conductive insulators from Bergquist provide a complete family of materials for silicone-sensitive applications. Poly-Pads are ideally suited for applications requiring conformal coatings or applications where silicone contamination is a concern. Poly Pads are constructed with ceramic-filled polyester resins coating either side of a fiberglass carrier or a film carrier. The Poly Pad family offers a complete range of performance characteristics to match individual applications.
Polyester based
For applications requiring non-silicone conformal coatings
Designed for silicone-sensitive standard applications
Excellent dielectric strength and thermal performance
- RS Stock No. 0711032
- Mfr. Part No. 2165475
1 Pack of 32
$576.63
- RS Stock No. 0127063
- Mfr. Part No. SP1500ST-0.008-02-1012
Each
$195.54
- RS Stock No. 3629676
- Mfr. Part No. HF625-0.005-AC-104
Each (In a Pack of 50)
$1.159
- RS Stock No. 7524806
- Mfr. Part No. GP1000SF-0.020-02-00-100x100
Each
$67.85
Related links
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Polyester
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Silicone
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 12in, Silicone
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 11.5in, Silicone
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester










