Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3.5 W/mK, 12 in, 12in, Silicone
- RS Stock No.:
- 282-6871
- Mfr. Part No.:
- SIL PAD TSP 3500, 12in x 12in x 0.015
- Brand:
- Bergquist
Subtotal (1 unit)*
$868.59
(exc. GST)
$955.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $868.59 |
*price indicative
- RS Stock No.:
- 282-6871
- Mfr. Part No.:
- SIL PAD TSP 3500, 12in x 12in x 0.015
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.015in | |
| Thermal Conductivity | 3.5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TSP 3500 | |
| Conductive Material | Silicone | |
| Width | 12in | |
| Length | 12in | |
| Standards/Approvals | No | |
| Series | TSP 3500 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.015in | ||
Thermal Conductivity 3.5W/mK | ||
Self-Adhesive Yes | ||
Trade Name TSP 3500 | ||
Conductive Material Silicone | ||
Width 12in | ||
Length 12in | ||
Standards/Approvals No | ||
Series TSP 3500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist high performance thermally conductive insulator designed for demanding aerospace and commercial applications. It is a silicone elastomer formulated to maximize the thermal and dielectric performance of the filler or binder matrix. The result is a grease-free, conformable material capable of meeting or exceeding the thermal and electrical requirements of high reliability electronic packaging applications.
Optimal heat transfer
High Thermal Conductivity
- RS Stock No. 3629676
- Mfr. Part No. HF625-0.005-AC-104
Each (In a Pack of 50)
$1.159
- RS Stock No. 7524806
- Mfr. Part No. GP1000SF-0.020-02-00-100x100
Each
$67.85
- RS Stock No. 0711031
- Mfr. Part No. 2165472
1 Pack of 32
$1,107.86
- RS Stock No. 0711032
- Mfr. Part No. 2165475
1 Pack of 32
$576.63
Related links
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist A3000 Series Self-Adhesive Thermal Interface Pad 3 W/mK 1in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone











