Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 1.3 W/mK, 12 in, 12in, Polyester

Subtotal (1 unit)*

$327.49

(exc. GST)

$360.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.49

*price indicative

RS Stock No.:
282-6894
Mfr. Part No.:
SIL PAD TSP PPK1300, 12in x 12in x 0.006 aac
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Pad

Thickness

0.006in

Thermal Conductivity

1.3W/mK

Self-Adhesive

Yes

Trade Name

PPK1300

Conductive Material

Polyester

Standards/Approvals

No

Width

12in

Length

12in

Series

PPK1300

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist Polyester-Based, Thermally Conductive Insulation Material. It is a composite of film coated with a polyester resin. The material offers superior thermal performance for your most critical applications with a thermal resistance of 0.2°C as well as excellent dielectric strength. Polyester-based, thermally conductive insulators from Bergquist provide a complete family of materials for silicone-sensitive applications. Poly-Pads are ideally suited for applications requiring conformal coatings or applications where silicone contamination is a concern. Poly Pads are constructed with ceramic-filled polyester resins coating either side of a fiberglass carrier or a film carrier. The Poly Pad family offers a complete range of performance characteristics to match individual applications.

Polyester based

For applications requiring non-silicone conformal coatings

Designed for silicone-sensitive standard applications

Excellent dielectric strength and thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy