Bergquist K900 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 0.9 W/mK, 12 in, 12in, Silicone
- RS Stock No.:
- 282-6889
- Mfr. Part No.:
- SIL PAD TSP K900, 12in x 12in x 0.006 aac
- Brand:
- Bergquist
Subtotal (1 unit)*
$143.92
(exc. GST)
$158.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.92 |
*price indicative
- RS Stock No.:
- 282-6889
- Mfr. Part No.:
- SIL PAD TSP K900, 12in x 12in x 0.006 aac
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.006in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Length | 12in | |
| Standards/Approvals | No | |
| Width | 12in | |
| Series | K900 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.006in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Length 12in | ||
Standards/Approvals No | ||
Width 12in | ||
Series K900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist High Performance Kapton Based Insulator. It is designed and developed in conjunction with DuPont. It combines the thermal transfer properties of well known Sil-Pad rubber wit high dielectric strength, physically tough DuPont Kapton MT file.
Available in a variety of thicknesses to meet customer requirements
Related links
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 12in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Silicone
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 12in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 11.5in, Silicone
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Polyester
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
