Crydom Thermal Pad, 76 μm Thick, 1.0 W/mK, Thermal Interface Material, 57.1 mm, 44.2mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$24.55

(exc. GST)

$27.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9$24.55$4.91
10 - 24$24.18$4.836
25 +$23.89$4.778

*price indicative

RS Stock No.:
743-4860
Distrelec Article No.:
304-45-252
Mfr. Part No.:
HSP-1
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Thermal Pad

Thickness

76μm

Thermal Conductivity

1.0W/mK

Material

Thermal Interface Material

For Use With

All 3-Phase Panel Mount SSR’s (53TP/53RV), Control Modules and M50 Power Modules, All Single Phase Panel mount SSR’s

Length

57.1mm

Width

44.2mm

Standards/Approvals

RoHS

Volume Resistivity

1000000000000Ω

RoHS Status: Exempt

COO (Country of Origin):
US

Sensata | Crydom Thermal Conductive Pad, For Use With M50 Series, -55°C to +150°C Operating Temperature Range - HSP Series - HSP-1


Need a way to prevent heat sources from making electronic devices too hot? Choose this thermal conductive pad from Sensata | Crydom. It's designed for use with single-phase SSRs, control modules and power modules in the M50 series, making it a versatile choice. Thanks to its wide operating temperature range between -55°C and +150°C, this pad is suitable for use in demanding conditions. It's commonly used in office buildings and industrial environments as an alternative to thermal grease to protect items against heat damage. You can also use this heat pad to cool down OEM equipment, semiconductors and signal amplifiers.

Features & Benefits


• Thickness of 0.076mm means it will add minimal bulk to your setup

• Large dimensions of 57.1 (L) x 44.2mm (W) mean you can cover a large surface area or cut it down to suit your application

Is this thermal conductive pad adhesive?


No, this heat pad is non-adhesive, so you can move it around your workspace as needed.

  • RS Stock No. 7434867
  • Mfr. Part No. HSP-3
Each
$16.25
Each
$48.75
  • RS Stock No. 0606937
  • Mfr. Part No. GCSV-045-200-1.0
Each
$27.96
  • RS Stock No. 0607065
  • Mfr. Part No. TG-A6200LC-130-0.5
Each
$34.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy